
High-performance 32-bit ARM9 microprocessor operating at 456MHz. Features include 128KB L1 cache, ROM, and RAM memory types, with I2C, SPI, USB, Ethernet, and 3 UART interfaces. This surface-mount BGA package supports a 1.25V to 1.35V operating supply voltage and functions across a -40°C to 105°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments AM1707DZKBD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM1707DZKBD4 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM, L1 Cache |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | AM1707 |
| Weight | 0.098203oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM1707DZKBD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
