
The AM26C31CDRE4 is a 4-channel transceiver with a data rate of 10Mbps. It operates over a supply voltage range of 4.5V to 5.5V and has a propagation delay of 7ns. The device is packaged in a D-case and is lead free. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments AM26C31CDRE4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
