
The AM26C31CDRG4 is a 4-channel transceiver from Texas Instruments, designed for operation between 4.5V and 5.5V with a maximum data rate of 10Mbps. It is packaged in a D-case and features gold contact plating. The device is not equipped with ESD protection and is lead-free. The operating temperature range spans from -40°C to 125°C. The transceiver has 4 drivers, 4 receivers, and 4 transmitters.
Texas Instruments AM26C31CDRG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31CDRG4 to view detailed technical specifications.
No datasheet is available for this part.
