
The AM26C31CNE4 is a 4-channel transceiver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is packaged in a DIP-16 and is RoHS compliant. It has a propagation delay of 7ns and a supply current of 100uA.
Texas Instruments AM26C31CNE4 technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
