
Quadruple differential line driver, this transceiver IC features four drivers and four transmitters, operating at a 10Mbps data rate. It supports a supply voltage range of 4.5V to 5.5V with a typical operating voltage of 5V and a low supply current of 100µA. The device is housed in a 16-TSSOP package with gold contact plating, measuring 5mm in length, 4.4mm in width, and 1.2mm in height. Operating across a temperature range of -40°C to 125°C, it offers a propagation delay of 7ns and is RoHS compliant.
Texas Instruments AM26C31IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C31IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
