
The AM26C31MJB is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a CDIP package, suitable for through-hole mounting. It is not radiation hardened and is not RoHS compliant due to containing lead.
Texas Instruments AM26C31MJB technical specifications.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments AM26C31MJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
