
Quadruple differential line receiver featuring four receivers and four drivers. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and a maximum supply current of 15mA. Offers a data rate of 10Mbps and is housed in a 16-SOIC package with gold contact plating. This RoHS compliant component has an operating temperature range of -40°C to 125°C.
Texas Instruments AM26C32CD technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26C32CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
