The AM26C32QN is a 16-pin dual-line receiver IC from Texas Instruments, suitable for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 5V. The device features differential Schmitt trigger input characteristics and a maximum supply current of 15mA. It is available in a 16-pin DIP package, measuring 7.62mm in width and 19.305mm in length. The AM26C32QN is a line receiver interface IC, designed for use in bus transceiver applications.
Texas Instruments AM26C32QN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM26C32QN to view detailed technical specifications.
No datasheet is available for this part.