
Quad receiver bus transceiver for RS-422/RS-423 interfaces, operating at up to 10Mbps. Features four independent receivers with a 5V supply voltage and a maximum supply current of 70mA. Housed in a 16-pin PDIP package with gold contact plating, this component offers a 0°C to 70°C operating temperature range. RoHS compliant and lead-free.
Texas Instruments AM26LS32ACN technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Current Rating | 8A |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS32ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
