
The AM26LS32CN is a 4-receiver bus transceiver from Texas Instruments, packaged in a 16-pin PDIP. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 70mA and is not RoHS compliant due to containing lead. It is available in a packaging quantity of 25 units per rail or tube.
Texas Instruments AM26LS32CN technical specifications.
| Package/Case | PDIP |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM26LS32CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.