
Quadruple differential line driver, operating from 3V to 3.6V with a typical supply current of 100µA. Features a 32Mbps data rate and +/-15kV IEC ESD protection. This integrated circuit is housed in a 16-TSSOP package with gold contact plating, measuring 5mm in length, 4.4mm in width, and 1.2mm in height. Suitable for industrial applications with an operating temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments AM26LV31EIPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| ESD Protection | Yes |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31EIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
