
The AM26LV31IDRG4 is a 4-channel bus transceiver from Texas Instruments, designed for operation at 3.3V supply voltage. It features a SOIC package and is rated for use in temperatures between -40°C and 85°C. The device is RoHS compliant and has a supply current of 100uA. It is available in tape and reel packaging with 2500 units per reel.
Texas Instruments AM26LV31IDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
