
Quadruple differential line receiver, operating from 3V to 3.6V with a typical 3.3V supply. Features a 32Mbps data rate and 35mV receiver hysteresis. Designed for high-speed interface applications, this component offers +/-15kV IEC ESD protection. Packaged in a 16-TSSOP with gold contact plating, it operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments AM26LV32EIPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32EIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
