
The AM26LV32INSRG4 is a quad receiver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle an operating supply voltage of 3.3V and a maximum supply current of 17mA. The device is packaged in a lead-free SO package and is compliant with RoHS regulations. It supports data rates of up to 32Mbps and features four receivers.
Texas Instruments AM26LV32INSRG4 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV32INSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
