
The AM3354BZCED30 is a 32-bit ARM microprocessor with a maximum operating frequency of 300MHz and a single core. It operates within a temperature range of -40°C to 90°C and is packaged in a lead-free LFBGA package. The device supports various interfaces including I2C, SPI, USB, CAN, Ethernet, and UART. It contains 64KB of RAM and is not radiation hardened. The microprocessor is supplied at 1.1V and is available in a rail/tube packaging configuration.
Texas Instruments AM3354BZCED30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCED30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
