
High-performance 1GHz ARM Cortex-A8 microprocessor featuring a single core and 64KB RAM. This surface-mount LFBGA package offers 16-bit data bus width and operates with a 3.3V supply voltage. Integrated interfaces include I2C, SPI, USB, CAN, UART (6 channels), and Ethernet, alongside 7 timers/counters. Designed for a wide operating temperature range of -40°C to 105°C, this lead-free and RoHS compliant component is ideal for demanding embedded applications.
Texas Instruments AM3354BZCZ100 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, CAN, UART, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 720MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
