The AM3354BZCZA80R is a 32-bit RISC microprocessor from Texas Instruments, featuring a maximum clock frequency of 800 MHz. It operates within a supply voltage range of 1.21 to 1.326V and has a maximum supply current of 400 mA. The device is packaged in a 324-pin NFBGA package, with terminals positioned on the bottom. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer capabilities.
Texas Instruments AM3354BZCZA80R technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.26 |
| Supply Voltage-Min | 1.21 |
| Supply Voltage-Max | 1.326 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3354BZCZA80R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.