
32-bit ARM RISC microprocessor operating at 600MHz. Features include 64KB RAM, ROM, I2C, SPI, USB, CAN, Ethernet, and 6 UART interfaces. This LFBGA packaged component supports dual operating voltages of 1.8V and 3.3V, with a single core. Designed for automotive applications, it operates across a temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Texas Instruments AM3354BZCZD60 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCZD60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
