
32-bit ARM Cortex-A8 RISC microprocessor operating at 500MHz. Features include 64KB RAM, 290KB ROM, and a single core. Interfaces support I2C, SPI, USB, CAN, Ethernet, and UART. Packaged in LFBGA with copper, tin, and silver contact plating, this RoHS compliant component operates from 1V to 1.2V with a typical voltage of 1.15V, across an industrial temperature range of -40°C to 90°C.
Texas Instruments AM3354ZCED50 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 290KB |
| Memory Type | ROM, RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 1V |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.15V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354ZCED50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
