
The AM3356BZCZD80 is a 32-bit ARM microprocessor with a maximum operating frequency of 800MHz and a single core. It is packaged in a Lead Free LFBGA package and operates within a temperature range of -40°C to 90°C. The device supports various interfaces including I2C, SPI, USB, CAN, Ethernet, and UART. The microprocessor contains 64KB of RAM and is part of the Sitara series.
Texas Instruments AM3356BZCZD80 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM, L2 Cache |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3356BZCZD80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
