
The AM3358BZCZA80 is a 32-bit ARM microprocessor with a maximum operating frequency of 800MHz. It features 64KB of RAM and operates at a supply voltage of 1.1V. The device is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. It is designed for use in a variety of applications, including those requiring I2C, SPI, USB, CAN, and UART interfaces. The microprocessor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments AM3358BZCZA80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3358BZCZA80 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3358BZCZA80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
