
The AM3359BZCZD80 is a single-core microprocessor based on the ARM core architecture. It operates at a maximum frequency of 800MHz and has a 32-bit data bus width. This device is available in a surface mount LFBGA package and is suitable for use in temperatures ranging from -40°C to 90°C. The microprocessor contains 64KB of RAM and is supplied at 1.26V. It supports various interfaces including I2C, SPI, USB, CAN, Ethernet, and UART.
Texas Instruments AM3359BZCZD80 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| Series | Sitara™ |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3359BZCZD80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
