
32-bit ARM RISC microprocessor operating at 600MHz. Features a single core with 64KB RAM and 288KB total memory including ROM and L2 Cache. Supports I2C, SPI, and USB interfaces, with 186 I/Os and 4 UART channels. Operates with a supply voltage range of 1.152V to 1.23V, and is RoHS compliant. Packaged in a 491-pin LFBGA tray.
Texas Instruments AM3505AZCN technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.23V |
| Memory Size | 288KB |
| Memory Type | ROM, RAM, L2 Cache |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.152V |
| Number of Cores | 1 |
| Number of I/Os | 186 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3505AZCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
