
Texas Instruments AM3505AZERAC technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 186 |
| Number of Programmable I/O | 186 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.248V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3505AZERAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
