
High-performance 32-bit ARM Cortex-A8 microprocessor, operating at 600MHz. Features integrated 3D graphics and video front-end capabilities. Offers 1GB memory support with ROM, RAM, and L2 Cache, alongside 64KB RAM. Includes I2C and USB interfaces, 186 I/Os, and 4 UART channels. Packaged in a 491-NFBGA (LFBGA) with a 17.1mm x 17.1mm footprint and 0.95mm height, operating from -40°C to 105°C.
Texas Instruments AM3517AZCN technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Height | 0.95mm |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.248V |
| Memory Size | 1GB |
| Memory Type | ROM, RAM, L2 Cache |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.152V |
| Number of Cores | 1 |
| Number of I/Os | 186 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3517AZCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
