The AM3715CUS is a 32KB ARM Cortex A8 microprocessor with a maximum operating frequency of 800MHz and a maximum supply voltage of 1.91V. It features 64KB of RAM and supports various interfaces including I2C, SPI, USB, and UART. The device is packaged in a LFBGA, BGA423,24X24,25 package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 105°C.
Texas Instruments AM3715CUS technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.91V |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Number of UART Channels | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3715CUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
