
32-bit ARM Cortex-A8 RISC microprocessor operating at 1GHz. Features include 1Gb memory capacity with ROM, RAM, and L2 Cache, 64KB RAM, and a 45nm process technology. Offers I2C, SPI, USB, and 4 UART interfaces, with 188 I/Os. Packaged in FCBGA with copper, tin, and silver plating, operating from -40°C to 105°C with a supply voltage range of 1.71V to 1.89V. RoHS compliant and supplied in a tray.
Texas Instruments AM3715CUS100 technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 1Gb |
| Memory Type | ROM, RAM, L2 Cache |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of Cores | 1 |
| Number of I/Os | 188 |
| Number of UART Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3715CUS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
