
The AM3874CCYEA80 is a 32-bit ARM microcontroller from Texas Instruments, operating at a maximum frequency of 800MHz. It features 64KB of RAM and is packaged in a lead-free FCBGA package. The device is RoHS compliant and operates over a temperature range of -40°C to 105°C. It supports various interfaces including I2C, SPI, USB, PCIe, and UART, with six UART channels available. The microcontroller is designed for use in a variety of applications.
Sign in to ask questions about the Texas Instruments AM3874CCYEA80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3874CCYEA80 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, PCIe, UART |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM, L2 Cache |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.42V |
| Min Supply Voltage | 900mV |
| Number of Cores | 1 |
| Number of I/Os | 128 |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3874CCYEA80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
