Texas Instruments AM3894BCYGA technical specifications.
| Number of Terminals | 1031 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1031 |
| Width | 25 |
| Length | 25 |
| Pin Count | 1031 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 27 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3894BCYGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.