The AM4378BZDND100 is a 32-bit RISC microprocessor with a nominal supply voltage of 1.325V, a maximum supply current of 600mA, and a maximum clock frequency of 26MHz. It features a 491-pin LFBGA package and operates over a temperature range of -40 to 90 degrees Celsius. This microprocessor is designed for industrial applications and is part of the Texas Instruments portfolio.
Texas Instruments AM4378BZDND100 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 491 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B491 |
| Width | 17 |
| Length | 17 |
| Pin Count | 491 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 1.325 |
| Supply Voltage-Min | 1.272 |
| Supply Voltage-Max | 1.378 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM4378BZDND100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.