The AM5716AABCXQ1 is a 32-bit RISC microprocessor from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications, as indicated by its AEC-Q100 screening level. The device has a nominal supply voltage of 1.15V and can handle frequencies up to 38.4 MHz. It features a 760-pin FCBGA package with a width and length of 23mm each, and its terminals are positioned at the bottom.
Texas Instruments AM5716AABCXQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1500 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5716AABCXQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.