High-performance 32-bit RISC microprocessor, operating at a maximum clock frequency of 1.5 GHz. Features a 760-terminal S-PBGA package with bottom terminal position, measuring 23x23 mm. Supports an external data bus width of 32 bits and an address bus width of 16 bits. Operates within a temperature range of 0°C to 90°C with a nominal supply voltage of 1.15V.
Texas Instruments AM5729BABCX technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5729BABCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.