Automotive-grade 16-bit delta-sigma analog-to-digital converter (ADC) featuring a ±1-V bipolar input range and an integrated 2.5-V reference output. Operating across a -40°C to 125°C temperature range, this AEC-Q100 qualified component is housed in an 8-terminal SOIC package (R-PDSO-G8) with a nominal supply voltage of 3.3V. Designed for single function operation, it offers precise data conversion for demanding automotive applications.
Texas Instruments AMC1035QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1035QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.