The AMC1106E05DWV is a 16-bit delta-sigma analog-to-digital converter from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a nominal supply voltage of 5V and a maximum supply current of 9.8mA. It features an 8-pin SOIC package and a dual terminal position. The AMC1106E05DWV is suitable for use in applications where high-resolution analog-to-digital conversion is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AMC1106E05DWV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 7.5 |
| Length | 5.85 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1106E05DWV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.