
The AMC1200BDUBR is an 8-channel isolation amplifier from Texas Instruments, packaged in a Lead-Frame SMT SOP package. It features a minimum PSRR of 61 typ and a maximum input offset voltage of 0.2 typ at 5V and 3.3V. The device operates over a temperature range of -40 to 105°C.
Texas Instruments AMC1200BDUBR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.55(Max) |
| Package Width (mm) | 6.67(Max) |
| Package Height (mm) | 3.35(Max) |
| Seated Plane Height (mm) | 4.85(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-001BA |
| Type | Isolation Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 61(Typ)dB |
| Output Type | Differential |
| Maximum Input Offset Voltage | 0.2(Typ)@[email protected]mV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments AMC1200BDUBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.