Texas Instruments AMC1200EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | AMC1200 |
| Supported Device Technology | Special Purpose Amplifier |
| Operating Supply Voltage Range | 2.7 to 5.5/4.5 to 5.5VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments AMC1200EVM to view detailed technical specifications.
No datasheet is available for this part.