Texas Instruments AMC1210IRHARG4 technical specifications.
| Package/Case | VQFN |
| Filter Type | DIGITAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 24.5mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMC1210 |
| Type | Active |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC1210IRHARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.