The AMC1303M2520DWV is an 8-pin SOIC-8 packaged delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 9.8mA. Operating over a temperature range of -40 to 125°C, this device is suitable for automotive applications. The converter has 16-bit resolution and supports delta-sigma conversion. The analog input voltage range is from -0.25V to 0.25V.
Texas Instruments AMC1303M2520DWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1303M2520DWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.