The AMC1306M25DWV is an 8-channel analog-to-digital converter with a temperature grade of AUTOMOTIVE and a supply voltage range of 3V to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 8 terminals and is packaged in a R-PDSO-G8 package with dimensions of 5.85mm in width and 7.5mm in length.
Texas Instruments AMC1306M25DWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1306M25DWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.