
Reinforced isolated amplifier featuring a 2-V analog input range, ideal for precise voltage sensing applications. This 8-terminal, 8-SOIC package component offers high common-mode transient immunity (CMTI) and operates across a wide temperature range from -55°C to 125°C. With a nominal supply voltage of 3.3V and a maximum of 5.5V, it draws a maximum supply current of 9.7mA. The dual terminal position and MILITARY temperature grade ensure robust performance in demanding environments.
Texas Instruments AMC1311BDWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 9.7 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1311BDWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.