Reinforced isolated delta-sigma modulator for voltage sensing. Features a ±1-V input range and operates across an automotive temperature grade from -40°C to 125°C. This 8-terminal, 8-SOIC package (R-PDSO-G8) supports a supply voltage range of 3V to 5.5V, with a nominal 3.3V.
Texas Instruments AMC1336DWV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMC1336DWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.