
Texas Instruments AMC6821EVM-PDK technical specifications.
| Package/Case | Module |
| Interface | I2C, SMBus |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC6821EVM-PDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
