
Texas Instruments AMC7820Y/250 technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of DAC Channels | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 40mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | AMC7820 |
| Settling Time | 3us |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7820Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.