
Industrial-grade 32-bit RISC microcontroller featuring an Arm Cortex-A8 core operating at up to 300 MHz. This device supports 10+ Ethernet protocols and offers 64 I/O lines, 16-bit external data bus, and 16-bit address bus. It includes 65536 bytes of RAM and 180224 words of FLASH ROM, with integrated PWM channels, ADC, and DMA channels. Packaged in a 324-terminal S-PBGA with dimensions of 15x15 mm, it operates across an industrial temperature range of -40°C to 105°C with a supply voltage of 3.3V to 3.6V.
Sign in to ask questions about the Texas Instruments AMIC110BZCZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AMIC110BZCZA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 180224 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMIC110BZCZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.