The ATL431LIBQDQNR is a single-channel voltage reference from Texas Instruments. It features a temperature grade of AUTOMOTIVE and operates within a temperature range of -40 to 125°C. The device has a JEDEC package code of S-PDSO-N4 and a package type of X2SON-4. It is a 4-terminal device with a terminal position of DUAL.
Texas Instruments ATL431LIBQDQNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ATL431LIBQDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.