Texas Instruments AVCE6467TZUTL1 technical specifications.
| Package/Case | FCBGA |
| Frequency | 500MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AVCE6467TZUTL1 to view detailed technical specifications.
No datasheet is available for this part.