Texas Instruments AWR2243ABGABLQ1 technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AWR2243ABGABLQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.