Texas Instruments AWR6843AQGABLQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 161 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AWR6843AQGABLQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.