
This is a general-purpose IC designed for operation at 5V with a maximum output current of 2A. It is packaged in an SOIC-8 package and is rated for operation between 0°C and 70°C. The IC is lead-free and RoHS compliant. It has a minimum input voltage of 4V and a maximum supply voltage of 6V.
Texas Instruments BQ2002DSNTR technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002DSNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.