
Texas Instruments BQ2002FSNTRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ2002F |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2002FSNTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.